RS PRO Yellow, Black Vinyl Safety Label Caution This installation has wiring colours to two versions of BS 7671. Great

Subtotal (1 bag of 10 units)*

£6.85

(exc. VAT)

£8.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
  • Plus 93 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£6.85£0.685

*price indicative

RS Stock No.:
776-0973
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Label

Sign Legend

Caution This installation has wiring colours to two versions of BS 7671. Great care should be taken before under taking extension, Alteration or Repair that All Conductors are Correctly Identified

Text Language

English

Self-Adhesive

Yes

Height

55mm

Material

Vinyl

Legend Colour

Yellow, Black

Width

75 mm

Symbol/Text Colour

Black, Red

Sign Legend Style

Symbol

Standards/Approvals

ISO 7010

Sub Type

Warning

RoHS Status: Exempt

COO (Country of Origin):
IN

Caution - This installation has wiring colours to two versions of BS 7671. Great care should be taken before under taking extension, alteration or repair that all conductors are correctly identified.


The RS Pro 776-0973 is a pack of 10 caution labels for wiring regulations. This self-adhesive vinyl yellow is black text printed on a yellow background. It measures 55 x 75mm.

This label should be stuck next to the relevant wire installation to prevent error.

Why choose vinyl?


Vinyl is more durable than traditional paper labels. Vinyl is stronger and will not crack or fade over time like paper. Also, if you decide to remove a vinyl sticker, it will come away in one piece. Vinyl also has a much better appearance with more vibrant colours and a coating to protect against water, sun and oil.

RS Caution Labels


Self adhesive vinyl labels

Related links