KYOCERA AVX Multilayer Organic Capacitor MLOC Polymer 2.3pF 250V dc ±0.1pF, SMD, 0603 (1608M)
- RS Stock No.:
- 774-6804
- Mfr. Part No.:
- ML03V12R3BAT2A
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-6804
- Mfr. Part No.:
- ML03V12R3BAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | AVX | |
| Capacitance | 2.3pF | |
| Tolerance | ±0.1pF | |
| Voltage | 250V dc | |
| Mounting Type | Surface Mount | |
| Temperature Coefficient | 0±30ppm/°C | |
| Dielectric | Polymer | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.838 x 0.635mm | |
| Operating Temperature Range | -55 → +125 °C | |
| Depth | 0.84mm | |
| Height | 0.64mm | |
| Length | 1.6mm | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -0.1pF | |
| Tolerance Plus | +0.1pF | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
| Brand AVX | ||
| Capacitance 2.3pF | ||
| Tolerance ±0.1pF | ||
| Voltage 250V dc | ||
| Mounting Type Surface Mount | ||
| Temperature Coefficient 0±30ppm/°C | ||
| Dielectric Polymer | ||
| Package/Case 0603 (1608M) | ||
| Dimensions 1.6 x 0.838 x 0.635mm | ||
| Operating Temperature Range -55 → +125 °C | ||
| Depth 0.84mm | ||
| Height 0.64mm | ||
| Length 1.6mm | ||
| Maximum Operating Temperature +125°C | ||
| Tolerance Minus -0.1pF | ||
| Tolerance Plus +0.1pF | ||
| Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
AVX Multilayer Organic Capacitors, ML Series
Based on its patented multilayer low loss organic (MLO™) technology. These new capacitors represent a paradigm shift from traditional ceramic and thin film passive SMD components. Multilayer Organic Capacitors are polymer based capacitors that use high conductivity copper interconnects in a multilayer fashion.
A state of the art low ESR and high SRF low profile RF capacitor that can support frequencies well above one GHz
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks
Additionally MLOC's are expansion matched to printed circuit boards to allow for improved reliability
Applications include RF Power amplifiers, Low noise amplifiers and Filter networks
Multilayer Organic Film Capacitors
