onsemi 2SA1770S-AN PNP Transistor, 1.5 A, 160 V, 3-Pin NMP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
774-0667
Mfr. Part No.:
2SA1770S-AN
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

160 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-180 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.9 x 2.5 x 4.5mm

General Purpose PNP Transistors, Over 1A, ON Semiconductor


Standards

Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.