onsemi BC847CDXV6G Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-563
- RS Stock No.:
- 773-7627
- Mfr. Part No.:
- BC847CDXV6T1G
- Brand:
- ON Semiconductor
Subtotal (1 pack of 10 units)*
£0.10
(exc. VAT)
£0.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.01 | £0.10 |
*price indicative
- RS Stock No.:
- 773-7627
- Mfr. Part No.:
- BC847CDXV6T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 45 V | |
Package Type | SOT-563 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Transistor Configuration | Isolated | |
Maximum Collector Base Voltage | 50 V | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 100 MHz | |
Pin Count | 6 | |
Number of Elements per Chip | 2 | |
Dimensions | 1.6 x 1.2 x 0.55mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-563 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 1.6 x 1.2 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.