331161452070, Contact Finger of Gold Plated Beryllium Copper With Mounting Screw 4.5mm x 2mm x 7mm

RS Stock No.:
773-4264
Mfr. Part No.:
331161452070
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Gold Plated Beryllium Copper

Fixing Method

Mounting Screw

Thickness

7mm

Length

4.5mm

Width

2mm

COO (Country of Origin):
KR

Wurth Elektronik SMD EMI Contact Fingers - WE-SECF Series


Wurth WE-SECF series contact fingers are composed of gold-plated copper-beryllium for enhanced wear and corrosion resistance and can be SMD assembled by means of a pick-and-place process.

Suitable for automated placement
Material: copper-beryllium (CuBe) gold-plated (Au)
Different types and sizes available
Corrossion-resistant
Wear-resistant
High temperatures and mechenical weight have no influence on the excellent connection properties
Reliable solderability