RS PRO Momentary Foot Potentiometer - Die Cast Aluminium Case Material, DP-CO, 21 A Contact Current, 250V Contact
- RS Stock No.:
- 771-9247
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£324.11
(exc. VAT)
£388.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £324.11 |
| 5 - 9 | £314.39 |
| 10 + | £300.77 |
*price indicative
- RS Stock No.:
- 771-9247
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Foot Switch Type | Heavy Duty Foot Switch | |
| Contact Configuration | DP-CO | |
| Switch Operation | Momentary | |
| Case Material | Die Cast Aluminium | |
| Contact Voltage Rating AC | 250V | |
| Contact Voltage Rating DC | 220V | |
| Contact Current Rating | 21 A | |
| Switch Environment | Heavy Duty | |
| IP Rating | IP67 | |
| Guard Cover | Yes | |
| Contact Material | Silver | |
| Colour | Yellow | |
| Height | 155mm | |
| Length | 264mm | |
| Dimensions | 264 x 163 x 155mm | |
| Width | 163mm | |
| Standards Met | BEAB Approved, CE, CSA, DEMCO, EN 60730, EN 61058, IMQ, KEMA, NEMCO, OVE, SEMCO, SETI, SEV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Foot Switch Type Heavy Duty Foot Switch | ||
Contact Configuration DP-CO | ||
Switch Operation Momentary | ||
Case Material Die Cast Aluminium | ||
Contact Voltage Rating AC 250V | ||
Contact Voltage Rating DC 220V | ||
Contact Current Rating 21 A | ||
Switch Environment Heavy Duty | ||
IP Rating IP67 | ||
Guard Cover Yes | ||
Contact Material Silver | ||
Colour Yellow | ||
Height 155mm | ||
Length 264mm | ||
Dimensions 264 x 163 x 155mm | ||
Width 163mm | ||
Standards Met BEAB Approved, CE, CSA, DEMCO, EN 60730, EN 61058, IMQ, KEMA, NEMCO, OVE, SEMCO, SETI, SEV, UL, VDE | ||
- COO (Country of Origin):
- GB
RS PRO Heavy Duty Un-guarded Foot Switches
RS PRO rugged heavy duty foot switches which are ideal for industrial applications. They are manufactured from die-cast aluminium and have been designed for high performance and are excellent quality.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet all your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
211-0698 – Momentary
771-9247 – Momentary - 5K potentiometer, DPCO, Snap action - at the start of pedal depression
771-9256 - Momentary - 10K potentiometer, DPCO, Snap action - at start of the pedal depression
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. This foot controller pedal is ideal for various applications.
RS PRO offers a range of footswitches and accessories to meet all your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of heavy duty foot pedal switches includes:
211-0698 – Momentary
771-9247 – Momentary - 5K potentiometer, DPCO, Snap action - at the start of pedal depression
771-9256 - Momentary - 10K potentiometer, DPCO, Snap action - at start of the pedal depression
Features and Benefits:
Industrial foot switch – both sturdy and durable
Positive break contacts open in the event of contact weld or broken spring
Average life expectancy 1x106 operations
Sealed to IP67 – protected from dust, and waterproof
Operating Temperature: -25°C to +60°C
Ergonomic design and long life expectancy
Yellow colour with a black base
Positive break contacts open in the event of contact weld or broken spring
Average life expectancy 1x106 operations
Sealed to IP67 – protected from dust, and waterproof
Operating Temperature: -25°C to +60°C
Ergonomic design and long life expectancy
Yellow colour with a black base
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN60204-1/EN 60947-5-1
Related links
- RS PRO Momentary Foot Potentiometer - Die Cast Aluminium Case Material 21 A Contact Current, 250V Contact
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 21 A Contact Current, 250V Contact Voltage
- RS PRO Momentary Foot Switch - Cast Iron Case Material 20 A @ 250 V ac Contact Current, 250V Contact Voltage
- RS PRO General Industrial Momentary Foot Switch - Die Cast Aluminium Case Material 3A Contact Current, 250V
- RS PRO Momentary Foot Switch - Cast Iron Case Material 20 A @ 250 V ac Contact Current, 250V Contact Voltage
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 12 A Contact Current, 500V Contact Voltage
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 3 A @ 500 V ac Contact Current, 230V Contact
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 6 A @ 500 V ac Contact Current, 230V Contact
