Subtotal (1 kit)*
£293.98
(exc. VAT)
£352.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
- Plus 28 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | £293.98 |
*price indicative
- RS Stock No.:
- 771-6503
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Application | Oil | |
| Absorbent Capacity | 120L | |
| Kit Contents | 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin | |
| Size | 550mm x 480mm x 980mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Application Oil | ||
Absorbent Capacity 120L | ||
Kit Contents 60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x wheelie bin | ||
Size 550mm x 480mm x 980mm | ||
- COO (Country of Origin):
- GB
Oil Spill Kits
Oil spill kits are ideal for a rapid response to spills or oil leaks. Spill kits are designed for single use application.
RS PRO Oil Spill Kit, 120 Litre
Introducing the RS PRO Oil Spill Kit with a 120-litre absorption capacity. The kit is contained within a convenient two-wheeled bin that can easily be transported to and from the spillage area, making it an ideal spill kit for use on light to medium spills and leaks that could cause injury. Contained within the bin is everything needed to take care of large volume spills within the workplace or on a worksite, like pillows, pads, socks and hazard bags for easy clean-up and disposal. This mobile spill kit is suitable for use with oil or oil-based liquid spills like fuel and is ideal for rapid response oil clean-up across a wide range of applications and industries as part of industry regulations.
Features and Benefits:
- This RS PRO oil spill kit is white in colour and follows the industry standards for cleaning up oil spills
- The super-absorbent pads within the kit are suitable for use with oil spills or oil-based liquids only and are a cost-effective spill clean-up solution
- By including 6 x 3 m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up
- The pads, pillows and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility
- Excellent for both indoor and outdoor use across a wide range of applications
- This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 120 litres
- All the contents of the kit are contained within a convenient wheelie bin, making it super portable to and from the spill site
- This mobile spill kit can also be kept in high-risk areas such as fuelling-points or drum storage areas
- Spill kit contents: 60 x oil absorbent pads, 6 x 3 m spill sock, 2 x pillows, 4 x hazard waste bags and ties and 1 x roll of hazard warning tape
- Refill kit available 776-9703
- Single use application only
Applications:
Oil spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Oil spill kits are widely used in:
- Industrial manufacturing
- Automotive manufacturing and repair
- Transport and logistics
- Household applications
What do the colours in spill control mean?
- Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant
- White – Oil spills only including oil-based liquids like fuel
- Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills
Storage:
Store in a dry place
Disposal:
Product must be disposed of in compliance with the absorbed liquid


