EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 1.35A Idc
- RS Stock No.:
- 769-5848
- Mfr. Part No.:
- B82477R4224M100
- Brand:
- EPCOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-5848
- Mfr. Part No.:
- B82477R4224M100
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 220 μH | |
Maximum DC Current | 1.35A | |
Length | 12.5mm | |
Depth | 12.5mm | |
Height | 8.5mm | |
Dimensions | 12.5 x 12.5 x 8.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 290mΩ | |
Series | B82477-R4 | |
Core Material | Ferrite | |
Maximum Operating Temperature | +150°C | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 220 μH | ||
Maximum DC Current 1.35A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8.5mm | ||
Dimensions 12.5 x 12.5 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 290mΩ | ||
Series B82477-R4 | ||
Core Material Ferrite | ||
Maximum Operating Temperature +150°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
B82477-R4 Series Magnetically Shielded Wire Wound Chokes
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Applications include filtering of supply voltages, dc-dc converters and automotive electronics
Applications include filtering of supply voltages, dc-dc converters and automotive electronics

Epcos Non Standard SMT Inductors (Chokes)