NB3N108KMNG, Clock Generator HCSL HCSL, LVDS, 32-Pin QFN

Bulk discount available

Subtotal (1 unit)*

£8.03

(exc. VAT)

£9.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 9£8.03
10 - 19£7.27
20 - 49£7.10
50 - 249£6.93
250 +£5.75

*price indicative

Packaging Options:
RS Stock No.:
769-5680
Mfr. Part No.:
NB3N108KMNG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Logic Family

HCSL

Logic Function

Clock Driver

Input Signal Type

HCSL, LVCMOS, LVDS, LVPECL, LVTTL

Output Logic Level

HCSL, LVDS

Operation Mode

Differential, Single Ended

Number of Clock Inputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.95mm

Length

5mm

Width

5mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+85 °C

Clock Buffers, ON Semiconductor



Clock Generators/Buffers