Antex Electric Soldering Iron, 230V, 250W
- RS Stock No.:
- 769-3078
- Mfr. Part No.:
- HP89101
- Brand:
- Antex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-3078
- Mfr. Part No.:
- HP89101
- Brand:
- Antex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex | |
| Power Type | Electric | |
| Model Number | ST25 | |
| Type | Soldering Iron | |
| Wattage | 250W | |
| Input Voltage | 230V | |
| Plug Type | UK | |
| Soldering Tip Temperature | +460°C | |
Select all | ||
|---|---|---|
Brand Antex | ||
Power Type Electric | ||
Model Number ST25 | ||
Type Soldering Iron | ||
Wattage 250W | ||
Input Voltage 230V | ||
Plug Type UK | ||
Soldering Tip Temperature +460°C | ||
- COO (Country of Origin):
- GB
ST20 Straight soldering Irons BP
769-3072: Soldering cans and boxes, transformer casings, heat exchangers and radiators
769-3081: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3078: High temperature alloys on commutators
769-3075: Transformer casings, soldering on commutators up to 2in, tin plate and metal box fabrications
769-3084: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3081: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
769-3078: High temperature alloys on commutators
769-3075: Transformer casings, soldering on commutators up to 2in, tin plate and metal box fabrications
769-3084: Heavy duty tasks, electronic motors, radiators, large metal boxes, busbar joining
