IXYS 1800V 25A, Silicon Junction Diode, 2-Pin DO-203AA DSA17-18A
- RS Stock No.:
- 769-0534
- Mfr. Part No.:
- DSA17-18A
- Brand:
- IXYS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 769-0534
- Mfr. Part No.:
- DSA17-18A
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | IXYS | |
Mounting Type | Thread Mount | |
Package Type | DO-203AA | |
Maximum Continuous Forward Current | 25A | |
Peak Reverse Repetitive Voltage | 1800V | |
Diode Configuration | Stud Anode | |
Diode Type | Silicon Junction | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 1.36V | |
Number of Elements per Chip | 1 | |
Diode Technology | Silicon Junction | |
Peak Non-Repetitive Forward Surge Current | 400A | |
Select all | ||
---|---|---|
Brand IXYS | ||
Mounting Type Thread Mount | ||
Package Type DO-203AA | ||
Maximum Continuous Forward Current 25A | ||
Peak Reverse Repetitive Voltage 1800V | ||
Diode Configuration Stud Anode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.36V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 400A | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys