Samtec SFML Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 767-9123
- Mfr. Part No.:
- SFML-115-T2-S-D
- Brand:
- Samtec
Discontinued
- RS Stock No.:
- 767-9123
- Mfr. Part No.:
- SFML-115-T2-S-D
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 5A | |
| Voltage Rating | 350 V ac | |
| Series | SFML | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 5A | ||
Voltage Rating 350 V ac | ||
Series SFML | ||
Contact Material Phosphor Bronze | ||
Surface Mount Sockets with Locks - SFML Series
The Board-to-Board SFML Series from samtec are a 1.27 mm pitch, dual row, SMT Socket Strip with Locks and a body height of 4.7 mm. This Board to Board range of SFML Series 1.27 mm pitch, SMT Sockets with Locks have Tiger Eye or Tiger Eye Lite 0.25 μm Gold plated contacts and Tin plated tails.
Tiger Eye contacts are a multi finger design in Be Copper which is ideal for high reliability and high mating cycle applications. The Tiger Eye Lite version contact is Phosphor Bronze and is ideal for high reliability applications.
Operating temperature -55 to 125° C
Note
The SFML Series mates with:
TFML Series headers see stock number 765-6010 typical.
TFML Series headers see stock number 765-6010 typical.
