Samtec Flex Stack TLW Series Straight Through Hole Pin Header, 50 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Discontinued
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
765-6196
Mfr. Part No.:
TLW-125-05-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

Flex Stack TLW

Pitch

2.54mm

Number of Contacts

50

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

3A

Tail Pin Length

4.32mm

Mating Pin Length

2.67mm

Low Profile 2.54mm Square Post Header Terminals - TLW Series


TLW series single and double row PCB through hole low profile board-to-board square post header terminals with a 2.54mm pitch, a 4.32mm tail length, a 2.67mm terminal length and a black liquid crystal polymer insulator. The contacts of these TLW series low profile square post header terminals are made from phosphor bronze with 0.25μm gold plating on the contacts and gold flash on the tail. The operating temperature range for these TLW series board to board 2.54mm low profile square post headers is -55 to 125°C.

Note

These TLW series PCB through hole board-to-board 2.54mm square post header terminals mate with the following:
CES low profile socket strips - see stock number 766-6616 typically.
SLW low profile socket strips - see stock number 767-9414 typically.


2.54mm Board to Board and Wire to Board - Samtec