Samtec TFML Series Right Angle Through Hole PCB Header, 80 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 765-6054
- Mfr. Part No.:
- TFML-140-01-S-D-RA
- Brand:
- Samtec
Discontinued
- RS Stock No.:
- 765-6054
- Mfr. Part No.:
- TFML-140-01-S-D-RA
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TFML | |
| Pitch | 1.27mm | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Board to Board, Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 5A | |
| Voltage Rating | 350 V ac | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TFML | ||
Pitch 1.27mm | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Through Hole | ||
Connector System Board to Board, Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 5A | ||
Voltage Rating 350 V ac | ||
Through Hole Mount Headers with Locks - TFML Series
These TFML Series Board to Board Headers from Samtec are 1.27 mm pitch Through-Hole Terminal Strips with a mating Lock feature. Locking is achieved by friction between recesses on the header and bosses on the mating TFML sockets. The post of the TFML Series Board-to-Board Header Terminal Strip is 0.46 mm diameter. This range of TFML Series Board to Board Header Terminal Strip have 0.76 μm gold plated contacts and 0.076 μm gold plated tails.
Insulator Material: Black LCP
Current rating 5A at 20 °C (6 positions (2x3) powered)
Operating temperature -55 to 125 °C
Current rating 5A at 20 °C (6 positions (2x3) powered)
Operating temperature -55 to 125 °C
