Phihong Single Port POE Injector, 90 → 264V ac Input, 56V dc Output, 275mA, 15.4W
- RS Stock No.:
- 765-3345
- Mfr. Part No.:
- POE16R-1AF(RS)
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-3345
- Mfr. Part No.:
- POE16R-1AF(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 90 → 264V ac | |
| Output Voltage | 56V dc | |
| Output Current | 275mA | |
| Number of Output Ports | 1 | |
| Power Rating | 15.4W | |
| Efficiency | 75% | |
| Length | 86mm | |
| Width | 50.2mm | |
| Depth | 33.16mm | |
| Weight | 95g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Product Type | PoE Injector | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 90 → 264V ac | ||
Output Voltage 56V dc | ||
Output Current 275mA | ||
Number of Output Ports 1 | ||
Power Rating 15.4W | ||
Efficiency 75% | ||
Length 86mm | ||
Width 50.2mm | ||
Depth 33.16mm | ||
Weight 95g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Product Type PoE Injector | ||
- COO (Country of Origin):
- CN
