Keysight Technologies 34133A Test Lead, CAT II, 3A
- RS Stock No.:
- 764-8696
- Distrelec Article No.:
- 110-42-105
- Mfr. Part No.:
- 34133A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£80.81
(exc. VAT)
£96.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.81 |
*price indicative
- RS Stock No.:
- 764-8696
- Distrelec Article No.:
- 110-42-105
- Mfr. Part No.:
- 34133A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Lead Type | Test Lead | |
| Product Type | Test leads | |
| Connector Type | Pogo Pin | |
| Lead Length | 1.2m | |
| Current Rating | 3A | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Lead Type Test Lead | ||
Product Type Test leads | ||
Connector Type Pogo Pin | ||
Lead Length 1.2m | ||
Current Rating 3A | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Keysight 34133A Multimeter Electronic Test Leads with Precision Probe Tips
The Keysight 34133A precision electronic test leads are designed specifically for working with small components and in dense circuit boards. The test leads are small, light and feature Keysight's patented browser concept, using a crown point pogo pin. Each kit includes two test leads (one red and one black). All models are highly reliable and excellent quality.
Features and Benefits
• Termination - right-angle shrouded banana plugs
• Maximum current 3A
• Rating 1000V CAT II
• Length 1.2m (48 in)
• Easy to use
• Maximum current 3A
• Rating 1000V CAT II
• Length 1.2m (48 in)
• Easy to use
What are test leads?
These leads are connecting cables which are used specifically for Multimeters, attaching a test probe to the end will allow the user to measure the required voltage, current or electrical resistance. As it assists operation with a multimeter, at least two of these types of electrical values are measured.
What are test probes?
Connecting to multimeters, a set of test probes will measure the device or target for an accurate reading, such as voltage or current. Due to the flexibility and quality produced by Keysight Technologies, each probe provides much-needed precision.
What are the differences between safety categories?
For protection, safety categories are an important attribute which must be taken into consideration for any electronic test equipment. With any category (i.e CAT II, CAT III), a higher voltage will indicate a higher level of protection. As an example, a test probe providing CAT III 1000 V, provides a higher degree of protection than a CAT III 600 V probe.
Keysight Technologies Multimeter Leads, 1000V Voltage Rating, 1.2m Length - 34133A
Monitor the electrical properties of your devices with these multimeter leads from Keysight Technologies. These cables have a voltage rating of 1000V, so they can handle powerful surges to protect your devices against electrical damage. The leads are colour-coded for ease of identification.
Features & Benefits
• Length of 1.2m for a flexible connection between your multimeter and your components
• Banana plug design ensures a secure attachment
• Right-angled head makes it easy to fit into tight spaces
• Current rating of 3A for use in low-power applications
• Moulded connector makes it simple to plug in and remove
• Banana plug design ensures a secure attachment
• Right-angled head makes it easy to fit into tight spaces
• Current rating of 3A for use in low-power applications
• Moulded connector makes it simple to plug in and remove
Applications
• Research and development
• Construction industry
• Battery testing
• Construction industry
• Battery testing
What properties do these test leads measure?
These test leads measure voltage, current and electrical resistance, making them a versatile choice.
How do I connect these leads to my multimeter?
Simply plug the black lead into the COM or common port to ground the circuit. Then plug the red lead into the mAVΩ port to take measurements.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 3446ACCU Test Lead Kit 3A
- Fluke Fluke TL80A-1 Electronic Test Lead Kit 3A
- Keysight Technologies U1168A Test Lead Kit CAT III 15A
- Keysight Technologies U1169A Test Probe Lead CAT III 15A
- Staubli 99.00047 Test Lead 19A
- Fluke TL175E Test Lead CAT III, 10A
- Hirschmann Test & Measurement 934158101 Test Lead 16A
- Hirschmann Test & Measurement 934159101 Test Lead 16A

