RS PRO Stainless Steel Threaded 2-Way 1000 psi, Ball Valve

Bulk discount available

Subtotal (1 unit)*

£31.35

(exc. VAT)

£37.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,484 unit(s) ready to ship
  • Plus 42 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£31.35
5 - 9£30.41
10 +£29.41

*price indicative

RS Stock No.:
764-4250
Distrelec Article No.:
304-19-699
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ball Valve

Valve Type

2-Way

Inlet Connection Type

Threaded

Inlet Port Size

1/2 in

Body Material

Stainless Steel

Minimum Operating Temperature

-20°C

Handle Material

Stainless Steel

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211

Maximum Operating Pressure

1000 psi

RoHS Status: Exempt

RS PRO Stainless Steel Screwed End Ball Valves - 2 Piece


RS PRO range of manual ball valves designed for industrial applications. Manual ball valves are used to operate shut off values which control water flow and pressure.

Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve. Stainless steel ball valves are used due to the materials resistance to corrosion and are often found in aggressive environments.

RS PRO have a great range of 2-piece stainless steel ball valves for the control of flow which can handle various pressures and high temperatures. 2-piece valves can be disassembled making them easier to clean and inspect.

RS Stainless Steel Screwed End Ball Valves for the control of flow. Available in a variety of sizes:

764-4256 - 1/4 inch Ball Valve BSPP F-F

764-4250 - 1/2 inch Ball Valve BSPP F-F

764-4269 - 3/4 inch Ball Valve BSPP F-F

764-4262 - 1 inch Ball Valve BSPP F-F

764-4275 - 1-1/2 inch Ball Valve BSPP F-F

764-4278 - 2 inch ball Valve BSPP F-F

Features:


2-piece ball valve with screwed end

Stainless steel - superior corrosion resistance, ideal for demanding applications with high temperatures

Suited to higher pressure and temperature applications

Full port 1/4 inch to 3 inches (DN8 - DN80)

W.P: 1000 WOG (Water. Oil, Gas rating for the valve) (PN63)

W.T: -20°C to 200°C

Investment casting

Blow-out proof stem - protects the operator

Locking device

Tapped and drilled mounting pad (option)

TA-Luft approved (option)

Length conform to DIN 3202/4-M3-2006SM3 (option)

Thread type: ASME B1.20.1 (NPT) DIN2999 and BS21 ISO7/1 and EN10226

Materials:


Body & Cap - ASTM A351-CF8M/ASTM A216-WCB

Ball - ASTM A351-CF8M

Stem - ASTM A276-316

Gland - AISI 304

Seat - PTFE/RTFE

Seal, Packing & Thrust Washer - PTFE

Spring Washer & Nut - AISI 304

Handle & Locking Device - Stainless Steel

Handle Sleeve - PVC

Typical Applications


Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.

Applications include:

Heating systems

Water treatment

Gas flow control

Liquid flow control

FAQs


How does a manual ball valve work?

A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the ball’s hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.

What is the difference between full bore and reduced bore ball valves?

A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.

Related links