Electrolube TFA Liquid Adhesive, 200 ml
- RS Stock No.:
- 764-2995
- Mfr. Part No.:
- ERTFA200H
- Brand:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.55
(exc. VAT)
£15.06
(inc. VAT)
- RS Stock No.:
- 764-2995
- Mfr. Part No.:
- ERTFA200H
- Brand:
- Electrolube
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | TFA | |
| Material Compatibility | PCB | |
| Colour | Transparent | |
| Acrylic Type | Acrylic | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Fire Rating | Not Rated | |
| Package Size | 200 ml | |
| Cure Time | 24 h | |
| Viscosity Measurement | 80cP/s | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Operating Temperature Range | -65 → +125 °C | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name TFA | ||
Material Compatibility PCB | ||
Colour Transparent | ||
Acrylic Type Acrylic | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Fire Rating Not Rated | ||
Package Size 200 ml | ||
Cure Time 24 h | ||
Viscosity Measurement 80cP/s | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
Operating Temperature Range -65 → +125 °C | ||
Toluene Free Acrylic - TFA
A flexible transparent acrylic conformal coating for electronic circuitry protection.
Formulated to meet many commercial applications to meet Military and IPC standards
Toulene free product
Wide operating temperature
Excellent dielectric properties
Can be soldered through without highly toxic gases being produced
Non corrosive to Cadmium and Zinc PLate
Mould growth resistance
Toulene free product
Wide operating temperature
Excellent dielectric properties
Can be soldered through without highly toxic gases being produced
Non corrosive to Cadmium and Zinc PLate
Mould growth resistance
Standards
UL, IPC-CC-830, MIL Approval (MIL-1*46058C), UL746, RoHS

