Eaton 10 F Supercapacitor -10 to 30 % Tolerance, Supercap HV 2.7 V dc, Through Hole
- RS Stock No.:
- 763-7769
- Distrelec Article No.:
- 301-96-474
- Mfr. Part No.:
- HV1030-2R7106-R
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
£2.14
(exc. VAT)
£2.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 190 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.14 |
| 25 - 74 | £1.73 |
| 75 - 149 | £1.65 |
| 150 - 249 | £1.33 |
| 250 + | £1.26 |
*price indicative
- RS Stock No.:
- 763-7769
- Distrelec Article No.:
- 301-96-474
- Mfr. Part No.:
- HV1030-2R7106-R
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Capacitance | 10F | |
| Product Type | Supercapacitor | |
| Voltage | 2.7 V dc | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Automotive Standard | No | |
| Diameter | 10.5 mm | |
| Polarity | Positive | |
| Lead Diameter | 0.6mm | |
| Terminal Type | Solder | |
| Lead Pitch | 5mm | |
| Leakage Current | 23μA | |
| Pin Count | 2 | |
| Equivalent Series Resistance ESR | 34mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Lifetime | 1000 h | |
| Height | 31.5mm | |
| Series | Supercap HV | |
| Depth | 31.5mm | |
| Standards/Approvals | UL, RoHS | |
| Tolerance | -10 to 30 % | |
| Package/Case | Cylindrical Cell | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Capacitance 10F | ||
Product Type Supercapacitor | ||
Voltage 2.7 V dc | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Automotive Standard No | ||
Diameter 10.5 mm | ||
Polarity Positive | ||
Lead Diameter 0.6mm | ||
Terminal Type Solder | ||
Lead Pitch 5mm | ||
Leakage Current 23μA | ||
Pin Count 2 | ||
Equivalent Series Resistance ESR 34mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Lifetime 1000 h | ||
Height 31.5mm | ||
Series Supercap HV | ||
Depth 31.5mm | ||
Standards/Approvals UL, RoHS | ||
Tolerance -10 to 30 % | ||
Package/Case Cylindrical Cell | ||
Capacitor Family Electric Double Layer | ||
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 60 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 1 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 15 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 6 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 3 F Supercapacitor -10 to 30 % Tolerance Through Hole
- Eaton 5 F Supercapacitor -10 to 30 % Tolerance Through Hole
