Staubli White Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 763-2988
- Mfr. Part No.:
- 23.0060-29
- Brand:
- Staubli
Price Each
£4.27
(exc. VAT)
£5.12
(inc. VAT)
17 In stock - FREE next working day delivery available
719 available from Europe for delivery within 2 working day(s).
Units | Per unit |
---|---|
1 - 9 | £4.27 |
10 - 24 | £4.03 |
25 - 49 | £3.83 |
50 - 99 | £3.62 |
100 + | £3.46 |
- RS Stock No.:
- 763-2988
- Mfr. Part No.:
- 23.0060-29
- Brand:
- Staubli
- COO (Country of Origin):
- CH
Related links
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Brown Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli White Male Banana Plug, 2mm Connector, Solder Termination,...