Staubli Brown Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 763-2976
- Mfr. Part No.:
- 23.0060-27
- Brand:
- Staubli
Available to back order for despatch when stock is available
Added
Price Each
£6.27
(exc. VAT)
£7.52
(inc. VAT)
Units | Per unit |
1 - 9 | £6.27 |
10 - 24 | £5.82 |
25 - 49 | £5.29 |
50 + | £4.87 |
- RS Stock No.:
- 763-2976
- Mfr. Part No.:
- 23.0060-27
- Brand:
- Staubli
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Multi-Contact LB-12R 2mm Multilam Panel Mount Socket
Multi-Contact LB-IF2R series 2 mm multilam panel mount socket connectors feature a multilam socket machined from brass, M6x0.5 thread for mounting into pre-drilled holes and has a flat 2.8 x 0.8 mm tab. The LB-IF2R range of multilam panel mount sockets is for use with the SLS2-5 range of rigid plug connectors, this combination offers secure and reliable repeat connectivity for your desired application. Supplied complete with washer and locknut, overall diameter of the plug entry point is 8.5mm diameter.
Insulated 2mm multilam socket
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
Optalloy® finish
Flat connecting tab (2.8mm x 0.8mm)
Supplied with fixings
Can be screwed into pre-drilled panels
Rated up to 30Vac / 60Vdc at 10A
Compatible with SLS205-L 2mm plug
Note
Suitable for use with the SLS2-S range of rigid inline plug connectors see stock number 763-2869 and range.
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifications
Attribute | Value |
---|---|
Colour | Brown |
Gender | Female |
Termination Method | Tab |
Voltage Rating | 30 V, 60V dc |
Connector Size | 2mm |
Current Rating | 10A |
Contact Plating | Silver |
Spring Contact | Yes |
Length | 14mm |
Type | Banana Socket |
Contact Material | Brass |
Insulation Material | PP, PVC |