Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination, 10A, 30 V, 60V dc, Silver Plating
- RS Stock No.:
- 763-2966
- Mfr. Part No.:
- 23.0060-23
- Brand:
- Staubli
Available to back order for despatch 15/08/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£6.27
(exc. VAT)
£7.52
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | £6.27 |
10 - 24 | £5.82 |
25 - 49 | £5.31 |
50 + | £4.87 |
- RS Stock No.:
- 763-2966
- Mfr. Part No.:
- 23.0060-23
- Brand:
- Staubli
Related links
- Staubli Red Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli White Female Banana Socket, 2mm Connector, Tab...
- Staubli Black Female Banana Socket, 2mm Connector, Tab...
- Staubli Brown Female Banana Socket, 2mm Connector, Tab...
- Staubli Grey Female Banana Socket, 2mm Connector, Tab Termination,...
- Staubli Green Female Banana Socket, 2mm Connector, Tab...
- Staubli Yellow Female Banana Socket, 2mm Connector, Tab...
- Staubli Blue Female Banana Socket, 2mm Connector, Tab Termination,...