RF Solutions ZULU-868 Module 868MHz, 2.2 → 3.6V
- RS Stock No.:
- 761-9869
- Mfr. Part No.:
- ZULU-868
- Brand:
- RF Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-9869
- Mfr. Part No.:
- ZULU-868
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Component Type | Module | |
| Supported Frequency Bands | 868MHz | |
| Modulation Technique | FSK, GFSK, OOK | |
| Maximum RF Data Rate | 256kbit/s | |
| Maximum Output Power | +20dBm | |
| Receiver Sensitivity | -121dBm | |
| Supply Voltage | 2.2 → 3.6V | |
| Dimensions | 11 x 25 x 1mm | |
| Height | 1mm | |
| Length | 25mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11mm | |
Select all | ||
|---|---|---|
Brand RF Solutions | ||
Component Type Module | ||
Supported Frequency Bands 868MHz | ||
Modulation Technique FSK, GFSK, OOK | ||
Maximum RF Data Rate 256kbit/s | ||
Maximum Output Power +20dBm | ||
Receiver Sensitivity -121dBm | ||
Supply Voltage 2.2 → 3.6V | ||
Dimensions 11 x 25 x 1mm | ||
Height 1mm | ||
Length 25mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11mm | ||
ZULU 868MHz ISM-Band Long-Range Transceiver Module
The ZULU-868 Transceiver module is designed to handle wireless telemetry over a distance of up to 2000m. It achieves this while consuming little power especially when is placed into one of its sleep/standby modes. The on-board DC-DC converter allows it to operate with a power supply voltage as low as 0.9V.
RF Transceiver based on Si1000 SoC with 25MHz 8051 microcontroller core, 64KB Flash memory, 4352B RAM
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band
Modulation: FSK, GFSK or OOK
RF Power Output: +20dBm
Receiver Sensitivity: -121dBm @ 2000bps, GFSK, 0.1% BER
OTA Data Rate: 0.123 to 256kbps
Range: 2000m (line of sight)
Programmable packet handler
Supports Frequency Hopping Spread Spectrum (FHSS) operation
64-byte Tx and Rx FIFOs
18 x channel 10-Bit 300ksps ADC
GPIO, UART, SPI and I²C I/O ports
On-chip debug circuitry
Power supply: +1.8 to +3.6Vdc
Two built-in brown-out detectors cover sleep and active modes
Wale-Up Time: <2us
Current consumption: Less than 1uA with RTC running and radio state retained
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9869) or SMT format (RS 761-9862)
Dimensions: 25 x 13 x 3mm (DIP), 25 x 11 x 2mm (SMT)
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)
EZRadioPRO wireless transceiver
RF Carrier Frequency: 848 to 888MHz ISM Band
Modulation: FSK, GFSK or OOK
RF Power Output: +20dBm
Receiver Sensitivity: -121dBm @ 2000bps, GFSK, 0.1% BER
OTA Data Rate: 0.123 to 256kbps
Range: 2000m (line of sight)
Programmable packet handler
Supports Frequency Hopping Spread Spectrum (FHSS) operation
64-byte Tx and Rx FIFOs
18 x channel 10-Bit 300ksps ADC
GPIO, UART, SPI and I²C I/O ports
On-chip debug circuitry
Power supply: +1.8 to +3.6Vdc
Two built-in brown-out detectors cover sleep and active modes
Wale-Up Time: <2us
Current consumption: Less than 1uA with RTC running and radio state retained
Operating temperature range: -40 to +85°C
Available in DIP format (RS 761-9869) or SMT format (RS 761-9862)
Dimensions: 25 x 13 x 3mm (DIP), 25 x 11 x 2mm (SMT)
Applications: Remote sensing/control, local communication for the Internet-of-Things (IoT)
Note
The Zulu-868 works with the RadioPi wireless dongle for Raspberry Pi, RS 793-4418
Approvals
CE
Wireless Modules - RF Solutions
Related links
- RF Solutions ZULU-M868 Module 868MHz, 2.2 → 3.6V
- RF Solutions ZULU-M868-SO RF Transceiver Telemetry Module 868MHz, 2.2 → 3.6V
- RF Solutions ZULUEVAL-M Module 868MHz, 2.2 → 3.6V
- RF Solutions ZETA-868-D Module 868MHz, 1.8 → 3.6V
- RF Solutions ZETAPLUS-868-D Module 868MHz, 1.8 → 3.6V
- RF Solutions ZETAPLUS-868-SO Module 868MHz, 1.8 → 3.6V
- Murata Power Solutions LBAA0QB1SJ-686 RF RF Module Module 868 MHz 923 MHz, 2.2 → 3.6V
- RF Solutions ZPT-8TD Module 868MHz, 1.8 → 3.6V
