Texas Instruments DS8921ATM/NOPB, Line Transceiver, RS-422, 4.5 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 761-5384
- Mfr. Part No.:
- DS8921ATM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5384
- Mfr. Part No.:
- DS8921ATM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.004 x 3.988 x 1.499mm | |
| Height | 1.499mm | |
| Length | 5mm | |
| Width | 3.988mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.004 x 3.988 x 1.499mm | ||
Height 1.499mm | ||
Length 5mm | ||
Width 3.988mm | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
