Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, Transistor Output, 24-Input, DC Input
- RS Stock No.:
- 760-9152
- Mfr. Part No.:
- CP1L-M40DT-A
- Brand:
- Omron
Image representative of range
Discontinued
- RS Stock No.:
- 760-9152
- Mfr. Part No.:
- CP1L-M40DT-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Manufacturer Series | CP1L | |
| Number of Inputs | 24 | |
| Output Type | Transistor | |
| For Use With | SYSMAC CP1L Series | |
| Input Type | DC | |
| Voltage Category | 85 → 264 V ac | |
| Number of Outputs | 16 | |
| Network Type | Peripheral USB Port | |
| Priced to Clear | Yes | |
| Battery Backup | Yes | |
| Minimum Operating Temperature | 0°C | |
| Memory | 32K Words | |
| Programming Interface | Computer | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 5 | |
| Output Current | 310 mA | |
| Width | 110mm | |
| Mounting Type | DIN Rail | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 150 x 110 x 85 mm | |
| Communication Port Type | USB 1.1 | |
| Program Capacity | 10K steps | |
| Depth | 85mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Manufacturer Series CP1L | ||
Number of Inputs 24 | ||
Output Type Transistor | ||
For Use With SYSMAC CP1L Series | ||
Input Type DC | ||
Voltage Category 85 → 264 V ac | ||
Number of Outputs 16 | ||
Network Type Peripheral USB Port | ||
Priced to Clear Yes | ||
Battery Backup Yes | ||
Minimum Operating Temperature 0°C | ||
Memory 32K Words | ||
Programming Interface Computer | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 5 | ||
Output Current 310 mA | ||
Width 110mm | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +55°C | ||
Dimensions 150 x 110 x 85 mm | ||
Communication Port Type USB 1.1 | ||
Program Capacity 10K steps | ||
Depth 85mm | ||
Length 150mm | ||
- COO (Country of Origin):
- CN
CP1L CPU
Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality
Note
Omron CPM1, CPM1A, CPM2A, CPM2C Expansion Modules may be used with the CP1L CPU range.
Omron CP1L CPU's, Expansion Modules and Accessories
Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.
