Philips Lighting Lighting Controller General Lighting Controller, Daylight, Ceiling Mount
- RS Stock No.:
- 759-5671
- Mfr. Part No.:
- LCU 2070
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-5671
- Mfr. Part No.:
- LCU 2070
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Controller Type | General Lighting Controller | |
| Sensor Type | Daylight | |
| Mount Type | Ceiling | |
| Dimmable | Yes | |
| Dimming Protocol | DALI | |
| Time Delay | 10 s → 10 min | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Controller Type General Lighting Controller | ||
Sensor Type Daylight | ||
Mount Type Ceiling | ||
Dimmable Yes | ||
Dimming Protocol DALI | ||
Time Delay 10 s → 10 min | ||
Related links
- Philips Lighting Ceiling PIR Detector Building Management System Controller Ceiling Mount, 95mm diameter
- Philips Lighting Lighting Controller Building Management System Controller Remote Mount
- Philips Lighting Ceiling PIR Detector, Surface Mount
- Philips Lighting Ceiling PIR Detector
- ABB LR Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Surface Mount
- ABB ABB Tenton Lighting Controller General Lighting Controller Flush Mount
- ABB Lighting Controller General Lighting Controller Flush Mount Mount
