Graphtec GL10 Data Logger, USB 2.0, 2 Input Channel(s)
- RS Stock No.:
- 757-5138
- Mfr. Part No.:
- GL10-TH
- Brand:
- Graphtec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-5138
- Mfr. Part No.:
- GL10-TH
- Brand:
- Graphtec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Graphtec | |
| Number of Input Channels | 2 | |
| Model Number | GL10 | |
| Measurement Parameters | Humidity, Temperature | |
| Interface Type | USB 2.0 | |
| Maximum Temperature Measurement | +70 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Display Type | LCD | |
| Humidity Measurement Resolution | 0.03%RH | |
| Best Humidity Measurement Accuracy | ±8.5 | |
| Number of Readings Per Channel | 15000 | |
| Dimensions | 100.7 x 21 x 10.4mm | |
| Battery Type | Lithium | |
| Temperature Measurement Resolution | 0.01°C | |
| Maximum Humidity Measurement | 90%RH | |
| Battery Life | 7 days | |
| Includes | Battery | |
| Select all | ||
|---|---|---|
Brand Graphtec | ||
Number of Input Channels 2 | ||
Model Number GL10 | ||
Measurement Parameters Humidity, Temperature | ||
Interface Type USB 2.0 | ||
Maximum Temperature Measurement +70 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Display Type LCD | ||
Humidity Measurement Resolution 0.03%RH | ||
Best Humidity Measurement Accuracy ±8.5 | ||
Number of Readings Per Channel 15000 | ||
Dimensions 100.7 x 21 x 10.4mm | ||
Battery Type Lithium | ||
Temperature Measurement Resolution 0.01°C | ||
Maximum Humidity Measurement 90%RH | ||
Battery Life 7 days | ||
Includes Battery | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

