RS PRO 97 dB Surface High External Magnetic Buzzer Component 4 mm 3 V Min 8.5 mm 8.5mm 5V Max

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 bag of 5 units)*

£11.19

(exc. VAT)

£13.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
  • Plus 2,230 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 20£2.238£11.19-
25 - 45£2.15£10.753%
50 - 95£1.994£9.9710%
100 - 245£1.836£9.1817%
250 +£1.678£8.3925%

*price indicative

Packaging Options:
RS Stock No.:
754-2053
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mount Type

Surface

Product Type

Magnetic Buzzer Component

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Sound Level

97dB

Drive Type

External

Tone Type

High

Maximum Operating Temperature

70°C

Length

8.5mm

Height

4mm

Width

8.5mm

Standards/Approvals

RoHS

Maximum Frequency

2.73kHz

Minimum Frequency

4kHz

COO (Country of Origin):
TW

Square SMT magnetic transducers


Square cased SMT magnetic transducers

High sound output

Requires external drive circuits to operate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy