ITT Cannon Connector, 1 Contacts, Cable Mount, Male, IP67, APD Series
- RS Stock No.:
- 752-5534
- Mfr. Part No.:
- 030-8581-031
- Brand:
- ITT Cannon
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.82
(exc. VAT)
£22.58
(inc. VAT)
- RS Stock No.:
- 752-5534
- Mfr. Part No.:
- 030-8581-031
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
| Contact Gender | Male | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Series | APD | |
| Voltage Rating | 48 V dc | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series APD | ||
Voltage Rating 48 V dc | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
ITT Cannon Connectors APD Series High Power 1 Way Crimp Contacts
ITT Cannon APD series high power crimp contacts for use within APD series high power 1 Way connectors, available in silver plated brass or copper variants. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.
Machined contacts
Brass or copper, silver plated
Brass or copper, silver plated
Note
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Related links
- ITT Cannon Connector Cable Mount IP67, APD Series
- ITT Cannon Connector Cable Mount IP67, APD Series
- ITT Cannon Connector Socket APD Series
- ITT Cannon Connector Panel Mount IP67, APD Series
- ITT Cannon Circular Connector Panel Socket IP67, APD Series
- ITT Cannon Circular Connector Panel Socket IP67, APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series

