ITT Cannon Connector, 1 Contacts, Socket, IP67, APD Series
- RS Stock No.:
- 752-5509
- Mfr. Part No.:
- 121583-0016
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-5509
- Mfr. Part No.:
- 121583-0016
- Brand:
- ITT Cannon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Number of Contacts | 1 | |
| Plug/Socket | Socket | |
| IP Rating | IP67 | |
| Body Orientation | Straight | |
| Series | APD | |
| Voltage Rating | 48 V dc | |
| Shell Size | 38mm | |
| Housing Material | PBT | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Number of Contacts 1 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Body Orientation Straight | ||
Series APD | ||
Voltage Rating 48 V dc | ||
Shell Size 38mm | ||
Housing Material PBT | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- ITT Cannon Connector Socket APD Series
- ITT Cannon Connector Panel Mount IP67, APD Series
- ITT Cannon Circular Connector Panel Socket IP67, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67, APD Series
- ITT Cannon Connector Socket IP69K, APD Series
- ITT Cannon Circular Connector Socket IP69K, APD Series
- ITT Cannon Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Socket IP67, APD Series
