ITT Cannon Connector, 1 Contacts, Cable Mount, Female, IP67, APD Series

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£29.02

(exc. VAT)

£34.82

(inc. VAT)

RS Stock No.:
752-5521
Mfr. Part No.:
031-8531-011
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Number of Contacts

1

Mounting Type

Cable Mount

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Series

APD

Body Orientation

Straight

Voltage Rating

48 V dc

Contact Plating

Silver

Maximum Operating Temperature

+125°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

ITT Cannon Connectors APD Series High Power 1 Way Crimp Contacts


ITT Cannon APD series high power crimp contacts for use within APD series high power 1 Way connectors, available in silver plated brass or copper variants. Suitable for power distribution harnesses agricultural, and general automotive applications amongst others.

Machined contacts
Brass or copper, silver plated

Note

Associated connectors for PIn contacts: 752-5496 , 752-5506 , 752-5509 , 752-5503 Associated connectors for socket contacts: 752-5499 , 752-5492 For crimp tool die: 752-5578


ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Related links