DeWALT DCB183-XJ 2 Ah 18 V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools
- RS Stock No.:
- 752-5483
- Mfr. Part No.:
- DCB183-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£59.82
(exc. VAT)
£71.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 11 unit(s) shipping from 20 April 2026
- Plus 1 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.82 |
*price indicative
- RS Stock No.:
- 752-5483
- Mfr. Part No.:
- DCB183-XJ
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Power Tool Battery | |
| Voltage | 18 V | |
| Battery Capacity | 2Ah | |
| For Use With | DeWalt XR Lithium-ion 18V Tools | |
| Battery Size | 360 W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Power Tool Battery | ||
Voltage 18 V | ||
Battery Capacity 2Ah | ||
For Use With DeWalt XR Lithium-ion 18V Tools | ||
Battery Size 360 W | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
DeWALT DCB Li-Ion Power Tool Battery
Introducing the DeWALT DCB series Professional Power Tool Battery. This Li-Ion battery is fully compatible with all DeWalt XR Li-Ion series power tools and offers excellent electrical specification. High capacity allows for extended tools runtime and maximum productivity. The battery features an LED battery level indicator that helps manage pack charging.
Features and Benefits:
• DEWALT XR Li-Ion Battery Technology offers extended runtime and optimised power to complete applications quickly
• LED State of Charge Indicator helps manage pack charging
• Lightweight design provides the user with upgraded capacity without increasing the size or weight over previous models
• Compatible with all DEWALT XR Li-Ion tools
• No memory effect and virtually no self-discharge for maximum productivity & less downtime
Typical Application:
Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.
Power Tool Batteries are commonly used by:
• Builders
• Mechanics
• Engineers
• Constructors
• Electricians
• Plumbers
• DIYers
FAQs:
How long does it take to fully charge the battery?
The battery charge time may vary and depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.
Does it come with a charger?
No, batteries aren't supplied with chargers. Compatible chargers can be found DeWalt Power Tool Battery Chargers
DeWalt Drills
Related links
- DeWALT DCB184LR-XJ 5 Ah 18 V Power Tool Battery, For Use With DeWalt XR Lithium-ion 18V Tools
- DeWALT DCB1104D2-QW 2 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCBP034E2-XJ 1.7 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104P3-QW 5 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104P2-QW 5 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB1104M2-QW 4 Ah 18 V Battery & Charger, For Use With 18V XR Lithium-ion DEWALT Tools
- DeWALT DCB184B-XJ 5 Ah 18 V Rechargeable Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools
- DeWALT DCB184-XJ 5 Ah 18 V Power Tool Battery, For Use With 18V XR Li-Ion DEWALT Tools


