Brad from Molex Straight Female 3 way M8 to Straight Male 3 way M8 Sensor Actuator Cable, 2m

RS Stock No.:
751-8961
Mfr. Part No.:
1200878294
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Cross Sectional Area

0.25 mm²

Number of Cores

3

Sheath Material

PUR

Length

2m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

3

Connector 1

M8

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

3

Connector 2 Gender

Male

Connector 2

M8

Coding

A

Shielded/Unshielded

Unshielded

Voltage Rating

60 V ac

Current Rating

4 A

American Wire Gauge

24 AWG

COO (Country of Origin):
PL

Brad® Nano-Change® M8 Double Ended Male Cordsets


Brad® Nano-Change® M8 double ended cordsets with a compact design suitable for use with miniature sensors. These Brad® Nano-Change® M8 double ended cordsets have a PUR connector body and contact carrier with gold plated copper alloy contacts. Stock number 751-8961 has a female straight to male straight configuration, stock number 751-8965 has a has a female right angle to male straight configuration

IEC compliant M8 cordset assembly with threaded couplers
Compact design for space sensitive applications
Anti vibration feature
Cable: Black PUR/PVC jacket, 0.25mm2 PVC conductors, 300V, 80°C IP67, NEMA 6 rated

Standards

UL File No.: E152210 (PVC versions)


Brad Harrison - M8


The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.

Related links