DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD SB5100-T
- RS Stock No.:
- 751-4843
- Mfr. Part No.:
- SB5100-T
- Brand:
- DiodesZetex
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 510 unit(s) shipping from 02 February 2026
- Plus 1,150 unit(s) shipping from 02 February 2026
- Plus 3,040 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 50 | £0.466 | £4.66 |
| 60 - 290 | £0.443 | £4.43 |
| 300 - 590 | £0.301 | £3.01 |
| 600 + | £0.285 | £2.85 |
*price indicative
- RS Stock No.:
- 751-4843
- Mfr. Part No.:
- SB5100-T
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 800mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Peak Reverse Current Ir | 50mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | FBI | |
| Diameter | 5.3 mm | |
| Length | 9.5mm | |
| Width | 4.8 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 800mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Peak Reverse Current Ir 50mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals FBI | ||
Diameter 5.3 mm | ||
Length 9.5mm | ||
Width 4.8 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Diodes Inc SB570-SB5100 Schottky Barrier Rectifiers
Benefits:
• Guard Ring Die Construction for Transient Protection
• Low Power Loss, High Efficiency
• High Surge Capability
• High Current Capability and Low Forward Voltage Drop
• Surge Overload Rating to 150A Peak
• Lead Free Finish, RoHS Compliant
Features:
• Case: DO-201AD
• Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
• Polarity: Cathode Band
• Marking: Type Number
• Moisture Sensitivity: Level 1 per J-STD-020C
Typical Applications
Schottky diodes are used for the voltage clamping applications.
• Low Voltage & High frequency inverters
• Free Wheeling
• Polarity protection applications
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 100 V 3 A Diode Schottky 2-Pin DO-201AD SB3100-T
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD
- DiodesZetex 60 V 5 A Diode Schottky 2-Pin DO-201AD SB560-T
- DiodesZetex 40 V 5 A Diode Schottky 2-Pin DO-201AD SB540-T
- Vishay 100 V 5 A Diode Schottky 2-Pin DO-201AD
- Taiwan Semiconductor 100 V 5 A Diode Schottky 2-Pin DO-201AD
