Phoenix Contact Battery Module, for use with UPS, UPS-BAT/VRLA/24DC/3.4AH Series
- RS Stock No.:
- 751-2594
- Mfr. Part No.:
- 2320306
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-2594
- Mfr. Part No.:
- 2320306
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Battery Module | |
| For Use With | UPS | |
| Series | UPS-BAT/VRLA/24DC/3.4AH | |
| Input Voltage | 24V dc | |
| Output Voltage | 24V dc | |
| Output Current | 25A | |
| AC or DC Input Voltage | dc | |
| Mounting Style | DIN Rail | |
| Rated Input Voltage | 24V | |
| AC or DC Output Voltage | dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Battery Module | ||
For Use With UPS | ||
Series UPS-BAT/VRLA/24DC/3.4AH | ||
Input Voltage 24V dc | ||
Output Voltage 24V dc | ||
Output Current 25A | ||
AC or DC Input Voltage dc | ||
Mounting Style DIN Rail | ||
Rated Input Voltage 24V | ||
AC or DC Output Voltage dc | ||
- COO (Country of Origin):
- CN
Phoenix Contact UPS-BAT/VRLA/24DC/3.4AH Series Battery Module, 24V DC Input Voltage, 25A Output Current - 2320306
This battery module is a crucial component designed for uninterruptible power supplies, specifically tailored for 24V DC operations. It utilises advanced VRLA technology, ensuring reliable energy storage with a capacity of 3.4Ah. Measuring 85mm in width, 191mm in height, and 110mm in depth, the unit can be easily mounted on a DIN rail for systematic installation in various environments.
Features & Benefits
• Automatic detection for quick and efficient setup
• Tool-free battery replacement during operation
• Maximum buffer periods of 4.5 minutes at 20A load
• Suitable for parallel connections of up to five units
• Designed for operating temperatures from 0°C to 40°C
• IP20-rated for protection against solid objects
• Tool-free battery replacement during operation
• Maximum buffer periods of 4.5 minutes at 20A load
• Suitable for parallel connections of up to five units
• Designed for operating temperatures from 0°C to 40°C
• IP20-rated for protection against solid objects
Applications
• Utilised in automation for uninterrupted power supply systems
•A preferred solution for electronic component power supply needs
• Compatible with systems requiring reliable DC output
• Ideal for industrial battery solutions
• Perfect for lead AGM technology
•A preferred solution for electronic component power supply needs
• Compatible with systems requiring reliable DC output
• Ideal for industrial battery solutions
• Perfect for lead AGM technology
What kind of communication is available with the associated UPS?
The device features constant communication with the QUINT UPS, allowing for real-time monitoring and management of energy storage.
How does the device ensure the longevity of the battery?
The intelligent design incorporates tool-free battery changes and automatic detection, optimising performance and extending the battery's operational life.
What is the output current, and how does it benefit system performance?
With a maximum output of 25A, it supports high current loads, providing sufficient power for critical applications that require immediate and reliable energy supply.
