TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CSS65-15, 15V dc, 4A, 60W, 1 Output, 120 → 370 V dc, 90
- RS Stock No.:
- 751-1207
- Mfr. Part No.:
- CSS65-15
- Brand:
- TDK-Lambda
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.70
(exc. VAT)
£17.64
(inc. VAT)
- RS Stock No.:
- 751-1207
- Mfr. Part No.:
- CSS65-15
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 15V dc | |
| Output Current | 4A | |
| Power Rating | 60W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Open Frame | |
| Package Type | Open Frame | |
| Length | 104mm | |
| Width | 51mm | |
| Depth | 30mm | |
| Efficiency | 86% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Weight | 200g | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 15V dc | ||
Output Current 4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Open Frame | ||
Package Type Open Frame | ||
Length 104mm | ||
Width 51mm | ||
Depth 30mm | ||
Efficiency 86% | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Weight 200g | ||
TDK-Lambda 65W Switch Mode AC-DC Medical Power Supply - CSS65 Series
65W open frame switch mode AC-DC medical power supply with a wide range AC input and low profile 2 x 4 inch industry standard footprint. Typical applications for these open frame 65W switch mode AC-DC medical power supplies include medical, gaming and test and measurement.
Industry standard footprint
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B
Note
Standards
UL60601-1, EN60601-1, IEC60601-1, UL60950, EN60950, CE
Switch Mode - TDK-Lambda

