Molex, KK 396 Female Connector Housing, 3.96 mm Pitch, 4 Way, 1 Row Straight
- RS Stock No.:
- 679-5072
- Distrelec Article No.:
- 304-33-471
- Mfr. Part No.:
- 09-50-3041
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.87
(exc. VAT)
£2.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5,830 unit(s) ready to ship
- Plus 960 unit(s) ready to ship from another location
- Plus 2,470 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.187 | £1.87 |
| 250 - 990 | £0.135 | £1.35 |
| 1000 - 4990 | £0.106 | £1.06 |
| 5000 - 9990 | £0.102 | £1.02 |
| 10000 + | £0.098 | £0.98 |
*price indicative
- RS Stock No.:
- 679-5072
- Distrelec Article No.:
- 304-33-471
- Mfr. Part No.:
- 09-50-3041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| For Use With | KK Connector | |
| Orientation | Straight | |
| Series | KK 396 | |
| Length | 15.75mm | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Width | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
For Use With KK Connector | ||
Orientation Straight | ||
Series KK 396 | ||
Length 15.75mm | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Width 6.4 mm | ||
Molex Female Connector Housing, 3.96mm Pitch, 4 Way - KK 396 Series - 09-50-3041
Use this connector housing from Molex to securely hold four crimp terminals in a single row. It has four segments to take multiple contacts without them touching. A friction lock prevents accidental disconnection after insertion, giving you a reliable interconnection between wires and headers. The unit's polarising pegs prevent incorrect mating, making for quick and easy assembly. A tough nylon construction means it's resistant to wear, corrosion and chemicals. Use this housing in low-power and mid-power settings or wire-to-board circuits such as computer peripherals, gaming machines and patient monitors.
• Made from thermoplastic material that burns for no more than 60 seconds after ignition for improved fire safety
• Weight of 1.040g to help keep internal wiring light in portable devices
• Accepts KK 2478 and 2578 series crimp terminals for flexibility of wire sizes and contact materials
Applications
• Medical devices
• Automotive industry
• Consumer electronics
• Industrial automation
What pitch does this connector housing have?
It has an industry-standard pitch size of 3.96mm. This means it's compatible with common consumer and commercial applications including in-car controls and smoke detectors.
Molex KK Range of 2139 Series Housings
This range of Series 2139 Connector Housings feature a 3.96 mm pitch and form part of the KK Interconnect system from Molex, which provides a simple and economical way to make multipole connections to printed circuit boards. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• 3.96 mm pitch
• Wire to board configurations and fittings
• Natural (white) colour
• Single Row
• Friction lock prevents accidental disconnection
• Ramp and polarising ribs
• Accepts KK 2478 and 2578 series terminals
3.96mm Molex KK Range
Note
For suitable crimp tools see, for example, stock number 450-391


