Panasonic, ETQP3W, 0630 Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 8.1A Idc

Subtotal (1 bag of 5 units)*

£0.80

(exc. VAT)

£0.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Bag*
5 +£0.16£0.80

*price indicative

Packaging Options:
RS Stock No.:
749-8612
Mfr. Part No.:
ETQP3W1R0WFN
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

1 μH

Maximum DC Current

8.1A

Package/Case

0630

Length

7mm

Depth

6.6mm

Height

3mm

Dimensions

7 x 6.6 x 3mm

Tolerance

±20%

Maximum DC Resistance

6.9mΩ

Series

ETQP3W

Core Material

Metal Composite

Inductor Construction

Wire-Wound

COO (Country of Origin):
ID

ETQP3W Series Magnetically Shielded Wire Wound Chokes


Panasonic PCC-M0630W (MC) Series Metal Composite, Wirewound Shielded Power Choke Coils. The PCC-M0630W (MC) Series have Linear inductance vs. current performance, structural integrity plus a low audible noise and are vibration tolerant. PCC-M0630W (MC)’s are used in DC-to-DC power conversion and Battery powered device applications.

Low profile at 3mm height
Low DC resistance (DCR) for high frequency
Rated power range: 8.1A down to 3.8A for inductances ranging from 0.92μH to 4.2μH
Metal composite core material
Wirewound construction
Shielded


Panasonic Non Standard SMT Inductors (Chokes)