Rubycon 68μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole - 100ZLJ68M8X20
- RS Stock No.:
- 749-7307
- Mfr. Part No.:
- 100ZLJ68M8X20
- Brand:
- Rubycon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 749-7307
- Mfr. Part No.:
- 100ZLJ68M8X20
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rubycon | |
Capacitance | 68µF | |
Voltage | 100V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 8 (Dia.) x 20mm | |
Height | 20mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 3.5mm | |
Lifetime | 9000h | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Series | ZLJ | |
Ripple Current | 1.04A | |
Select all | ||
---|---|---|
Brand Rubycon | ||
Capacitance 68µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 8 (Dia.) x 20mm | ||
Height 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 3.5mm | ||
Lifetime 9000h | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
Series ZLJ | ||
Ripple Current 1.04A | ||