Rubycon 330μF Electrolytic Capacitor 25V dc, Through Hole - 25YXJ330M8X11.5
- RS Stock No.:
 - 749-7186
 - Mfr. Part No.:
 - 25YXJ330M8X11.5
 - Brand:
 - Rubycon
 
Discontinued
- RS Stock No.:
 - 749-7186
 - Mfr. Part No.:
 - 25YXJ330M8X11.5
 - Brand:
 - Rubycon
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 330µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 3.5mm | |
| Lifetime | 7000h | |
| Tolerance | ±20% | |
| Series | YXJ | |
| Ripple Current | 640mA | |
| Leakage Current | 0.01 CV or 3 μA | |
| Select all | ||
|---|---|---|
Brand Rubycon  | ||
Capacitance 330µF  | ||
Voltage 25V dc  | ||
Mounting Type Through Hole  | ||
Technology Electrolytic  | ||
Dimensions 8 (Dia.) x 11.5mm  | ||
Height 11.5mm  | ||
Minimum Operating Temperature -40°C  | ||
Diameter 8mm  | ||
Maximum Operating Temperature +105°C  | ||
Lead Pitch 3.5mm  | ||
Lifetime 7000h  | ||
Tolerance ±20%  | ||
Series YXJ  | ||
Ripple Current 640mA  | ||
Leakage Current 0.01 CV or 3 μA  | ||
