3M 1552 Series Right Angle PCB Header, 44 Contact(s), 2mm Pitch, 2 Row(s)
- RS Stock No.:
- 749-2655
- Mfr. Part No.:
- 155244-5202-RB
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £9.22 |
| 25 - 74 | £8.29 |
| 75 - 199 | £7.37 |
| 200 - 399 | £6.62 |
| 400 + | £6.34 |
*price indicative
- RS Stock No.:
- 749-2655
- Mfr. Part No.:
- 155244-5202-RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 1552 | |
| Pitch | 2mm | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 1552 | ||
Pitch 2mm | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1A | ||
- COO (Country of Origin):
- US
2.0mm Headers 1552 Series
These 3M 1552 Series Latch/Eject Headers are suitable to high vibration applications due to the retention of the latches by roll pins. The wiping area of the contacts of the 1552 Series Latch/Eject Headers are 0.76 μm gold over nickel with the 2.84 mm long solder tails being tin plated.
Note
For a mating Ribbon Cable IDC socket see stock number 749-4768 .
