3M 1522 Series Right Angle Cable Mount PCB Socket, 44-Contact, 2-Row, 2mm Pitch, IDT Termination
- RS Stock No.:
- 749-4768
- Mfr. Part No.:
- 152244-0100-GG
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-4768
- Mfr. Part No.:
- 152244-0100-GG
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Current Rating | 1A | |
| Series | 1522 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Current Rating 1A | ||
Series 1522 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- US
