RS PRO 8 Core 26 AWG Telephone Cable, 7/0.16 mm, Grey Sheath, 100m
- RS Stock No.:
- 749-2510
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 749-2510
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 8 | |
| Outer Sheath Material | PVC | |
| Core Strands | 7/0.16 mm | |
| Cross Sectional Area | 0.14 mm² | |
| American Wire Gauge | 26 AWG | |
| Conductor Material | Bare Copper | |
| Terminated/Unterminated | Unterminated | |
| Number of Pairs | 4 | |
| Sheath Colour | Grey | |
| Cable Shape | Flat | |
| Number of Strands | 7 | |
| Voltage Rating | 150 V | |
| Outer Diameter | 8.65 x 2.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 8 | ||
Outer Sheath Material PVC | ||
Core Strands 7/0.16 mm | ||
Cross Sectional Area 0.14 mm² | ||
American Wire Gauge 26 AWG | ||
Conductor Material Bare Copper | ||
Terminated/Unterminated Unterminated | ||
Number of Pairs 4 | ||
Sheath Colour Grey | ||
Cable Shape Flat | ||
Number of Strands 7 | ||
Voltage Rating 150 V | ||
Outer Diameter 8.65 x 2.4mm | ||
- COO (Country of Origin):
- CN
Related links
- RS PRO 8 Core 26 AWG Telephone Cable Grey Sheath
- RS PRO 4 Core 26 AWG Telephone Cable Grey Sheath, 100m
- RS PRO 6 Core 26 AWG Data Cable Grey Sheath
- RS PRO 4 Core 26 AWG Telephone Cable Silver Sheath, 100m
- RND Free Ends to Free Ends 8 Core 26 AWG Telephone Cable White Sheath, 100m
- RS PRO 6 Core 26 AWG Telephone Cable Silver Sheath
- RND Free Ends to Free Ends 4 Core 26 AWG Telephone Cable White Sheath, 100m
- CAE Groupe 6 Core 20 AWG Telephone Cable 100m
