Vishay 30V 15A, Schottky Diode, 3-Pin TO-277A SS15P3S-M3/87A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
748-1018
Mfr. Part No.:
SS15P3S-M3/87A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

10ns

Peak Non-Repetitive Forward Surge Current

280A

COO (Country of Origin):
CN

High Performance Schottky Rectifiers 10A to 15A, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.


Schottky Rectifiers, Vishay Semiconductor