Lumberg Female Crimp Circular Connector Contact, Wire Size 23 → 18 AWG
- RS Stock No.:
- 748-0970
- Mfr. Part No.:
- 0364 V109
- Brand:
- Lumberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-0970
- Mfr. Part No.:
- 0364 V109
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Gender | Female | |
| Wire Size | 23 → 18 AWG | |
| Termination Method | Crimp | |
| For Use With | Circular Connector | |
| Current Rating | 5A | |
| Length | 16.5mm | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Contact Resistance | 5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Gender Female | ||
Wire Size 23 → 18 AWG | ||
Termination Method Crimp | ||
For Use With Circular Connector | ||
Current Rating 5A | ||
Length 16.5mm | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Contact Resistance 5mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
