Better World
Schneider Electric Harmony XB5 Contact & Light Block - 1NO Red, 24 V ac/dc
- RS Stock No.:
- 746-9194
- Mfr. Part No.:
- ZB5AW0B42
- Brand:
- Schneider Electric
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-9194
- Mfr. Part No.:
- ZB5AW0B42
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Block Type | Contact & Light Block | |
Voltage Rating | 24V ac/dc | |
Series | Harmony XB5 | |
Contact Configuration | 1NO | |
Illumination Type | LED | |
LED Included | Yes | |
Terminal Type | Screw | |
Body/Fixing Collar Included | Yes | |
Current Rating | 10A | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Block Type Contact & Light Block | ||
Voltage Rating 24V ac/dc | ||
Series Harmony XB5 | ||
Contact Configuration 1NO | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 10A | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- FR
Illuminated Head Pushbutton Bodies
Body/contact assemblies and light blocks with intergral LED
Standards
IEC, JIS
Approvals
UL, CSA
Approvals
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508
Standards
CSA C22-2 No 14,EN/IEC 60947-1,EN/IEC 60947-5-1,EN/IEC 60947-5-4,EN/IEC 60947-5-5,JIS C 4520,UL 508