Omron CJ Series PLC CPU, Pulse Output, 10-Input, Pulse Input
- RS Stock No.:
- 746-2896
- Distrelec Article No.:
- 302-28-679
- Mfr. Part No.:
- CJ2M-MD211
- Brand:
- Omron
Subtotal (1 unit)*
£270.78
(exc. VAT)
£324.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £270.78 |
*price indicative
- RS Stock No.:
- 746-2896
- Distrelec Article No.:
- 302-28-679
- Mfr. Part No.:
- CJ2M-MD211
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | CJ | |
| Product Type | PLC CPU | |
| Number of Inputs | 10 | |
| Output Type | Pulse | |
| Input Type | Pulse | |
| Number of Outputs | 64 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 83.8mm | |
| Width | 20 mm | |
| Length | 95.4mm | |
| Standards/Approvals | cULus, CE, NK Certified | |
| Program Capacity | 20000Steps | |
| Programming Language Used | Instruction List (IL), Structured Text (ST), Ladder Logic, Sequential function chart (SFC) | |
| Battery Backup | Yes | |
| Communication Port Type | USB | |
| Mount Type | Panel | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series CJ | ||
Product Type PLC CPU | ||
Number of Inputs 10 | ||
Output Type Pulse | ||
Input Type Pulse | ||
Number of Outputs 64 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 83.8mm | ||
Width 20 mm | ||
Length 95.4mm | ||
Standards/Approvals cULus, CE, NK Certified | ||
Program Capacity 20000Steps | ||
Programming Language Used Instruction List (IL), Structured Text (ST), Ladder Logic, Sequential function chart (SFC) | ||
Battery Backup Yes | ||
Communication Port Type USB | ||
Mount Type Panel | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
CJ2M Communications Module
Pulse I/O Modules expand the applicable positioning applications. Easily execute the position control of up to four axes
Can be used as normal inputs, interrupt inputs, quick-response inputs, or high-speed counter inputs
Sinking outputs; CJ2M-MD211 (746-2896)
Sourcing outputs; CJ2M-MD212 (818-4175)
Omron CJ2M CPU's, PSU's and Expansion Control/Interface Modules
Related links
- Omron CJ2M Series I/O module for Use with CJ2M Voltage Pulse Output PNP, Voltage Pulse Input
- Omron CJ2M Series PLC CPU for Use with CJ2M Series, Pulse Output
- Omron CP1L Series PLC CPU for Use with CP1E Series 6-Input, Pulse Input
- Omron CJ2M Series PLC CPU for Use with CJ2 Series, DC Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 18-Input, Pulse Input
- Omron CP1H Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP1H Series PLC CPU for Use with CP1E Series 4-Input, Pulse Input
