TE Connectivity 27 47 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 27ESB473MMF50NF
- RS Stock No.:
- 745-6804
- Mfr. Part No.:
- 27ESB473MMF50NF
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 7 left, ready to ship
- Plus 5 left, ready to ship from another location
- Final 1 unit(s) shipping from 31 March 2026
Units | Per unit |
|---|---|
| 1 - 9 | £5.39 |
| 10 - 24 | £5.12 |
| 25 - 99 | £4.68 |
| 100 - 249 | £4.31 |
| 250 + | £3.78 |
*price indicative
- RS Stock No.:
- 745-6804
- Mfr. Part No.:
- 27ESB473MMF50NF
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 47kΩ | |
| Number of Gangs | 2 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.2W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 50mm | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 20.9mm | |
| Tolerance ± | 20% | |
| Actuator Type | Flatted Shaft | |
| Series | 27 | |
| Mounting Hole Diameter | 1.3 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 47kΩ | ||
Number of Gangs 2 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.2W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 50mm | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 20.9mm | ||
Tolerance ± 20% | ||
Actuator Type Flatted Shaft | ||
Series 27 | ||
Mounting Hole Diameter 1.3 mm | ||
- COO (Country of Origin):
- GB
20mm Spindle Operated Potentiometer 23 Series
A popular range of 20mm control potentiometers
Resistance Tolerance 20%
Power Dissipation: 0.4W (Linear), 0.2W (Non-Linear) at 40°C
Electrical Rotation: 267°
Shaft Length 50mm
Eyelet Termination
Related links
- TE Connectivity 27 47kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB473MMF50NF
- TE Connectivity 27 5kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA502MMF50N
- TE Connectivity 27 50kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA503MMF50N
- TE Connectivity 27 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESB103MMF50N
- TE Connectivity 27 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50N
- TE Connectivity 27 47kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA473MMF50NF
- TE Connectivity 27 10kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA103MMF50NF
- TE Connectivity 27 100kΩ Rotary Potentiometer 2-Gang Panel Mount, 27ESA104MMF50N


