- RS Stock No.:
- 745-5826
- Mfr. Part No.:
- 87278-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 745-5826
- Mfr. Part No.:
- 87278-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity AMPMODU Locking Clip Crimp Contacts
AMPMODU locking clip crimp contacts for use with the AMPMODU 0.79 x 1.57mm interconnection system. These locking clip crimp contacts have a stainless steel spring and insulation support. Stock number 745-5826 has a 1.27mm to 2.54mm insulation diameter range with 0.00038mm gold plating on the contact area and gold flash over 0.00127mm nickel on the entire post.
TE Connectivity AMPMODU 0.79 x 1.57mm Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU Locking Clip Housing |
Series | AMPMODU |
Minimum Wire Size mm² | 0.3mm² |
Maximum Wire Size mm² | 0.9mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |