Wurth 2 x 18 mH -30 → +50% Ferrite Leaded Inductor, 300mA Idc, 2 x 3.1Ω Rdc, WE-TFC Series
- RS Stock No.:
- 744-5084
- Mfr. Part No.:
- 744862180
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.76
(exc. VAT)
£3.31
(inc. VAT)
- RS Stock No.:
- 744-5084
- Mfr. Part No.:
- 744862180
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 2 x 18 mH | |
| Maximum DC Current | 300mA | |
| Mounting Type | Through Hole | |
| Maximum DC Resistance | 2 x 3.1Ω | |
| Tolerance | -30 → +50% | |
| Length | 17mm | |
| Depth | 11mm | |
| Height | 17mm | |
| Dimensions | 17 x 11 x 17mm | |
| Core Material | Ferrite | |
| Lead Pitch | 8mm | |
| Series | WE-TFC Series | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.6mm | |
| Terminal Type | Through Hole | |
Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 2 x 18 mH | ||
Maximum DC Current 300mA | ||
Mounting Type Through Hole | ||
Maximum DC Resistance 2 x 3.1Ω | ||
Tolerance -30 → +50% | ||
Length 17mm | ||
Depth 11mm | ||
Height 17mm | ||
Dimensions 17 x 11 x 17mm | ||
Core Material Ferrite | ||
Lead Pitch 8mm | ||
Series WE-TFC Series | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.6mm | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- CN
Wurth WE-TFC Series Common Mode Chokes
Wurth Elektronik WE-TFC series compact common mode power line chokes offer high common mode and differential mode impedance with 4.0 mm creepage between windings. Suitable applications for these common mode chokes include power line input and output filters, power electronics, white goods, power tools, electronic ballasts, filtering on devices with unstable ground, offline and LED applications, 110/240 VAC main line applications and CCFL lighting.
Operating temperature range of -55°C to +105°C.
Approximate 1% stray inductance for symmetrical interference suppression
Approximate 1% stray inductance for symmetrical interference suppression
Wurth Leaded Inductors (Chokes)

